Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RN73C1J499RBTG

Res Thin Film 0603 499 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical

$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J499RBTG.

JRH Electronics

Datasheet8 pages9 years ago

Master Electronics

Electro Sonic

Future Electronics

Farnell

Inventory History

3 month trend:
-45.79%

CAD Models

Download TE Connectivity RN73C1J499RBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.956
$ 0.343
Stock
8,184
123,444
Authorized Distributors
6
6
Resistance
499 Ω
499 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRN73C1J511RBTG
Res Thin Film 0603 511 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP7-1676970-8
Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP7-1676970-6
Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 499 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB511V
Res Metal Film 0603 510 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3YEB471V
Res Metal Film 0603 470 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J499RBTG
Res Thin Film 0603 499 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP7-1676970-7
Res Thin Film 0603 464 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Yageo GroupRT0603BRB07475RL
Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB07470RL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 470Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RN73C1J499RBTG provided by its distributors.

Res Thin Film 0603 499 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RESISTOR, THIN FILM, RES 499 OHMS, PWR-RTG 0.063 W, TOL 0.1%,SMT,0603
499Ω ±0.1% 62.5mW ±10ppm/℃ 0603 SMD mount 1.55mm(Length)*450μm(height)
499 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Cut Tape Length, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
Res, Thin Film, 499R, 0.1%, 0.063W, 0603; Resistance:499Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity Holsworthy RN73C1J499RBTG
RN 0603 499R 0.1% 10PPM CUT LENGTH Resistance Value: 499 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 499 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J499RBTG | Internal Number: 8-1614353-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1614353-9
  • RN73C1J499RBTG..