What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1879137-4

Res Thin Film 0603 499 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879137-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+23.40%

CAD Models

Download TE Connectivity / AMP 5-1879137-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.814
Stock
142,203
11,273
Authorized Distributors
6
6
Resistance
499 Ω
499 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-1879137-4 provided by its distributors.

Res Thin Film 0603 499 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
FIXED RESISTOR Chip Resistor 63mW 499Ohm 10ppm/C 0.1%
Special Order: RN 0603 499R 0.1% 10PPM 5K RL Resistance Value: 499 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 499 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J499RBTD | Internal Number: 5-1879137-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J499RBTD