TE Connectivity RN73C1E5K49BTDF

Res Thin Film 0402 5.49K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E5K49BTDF.

Electro Sonic

Datasheet8 pages10 years ago

IHS

Newark

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity RN73C1E5K49BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA-2ARB512X
Thin Film Chip Resistor, 5.1kΩ ±0.1%, 62.5mW, ±10ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
PanasonicERA-2ARB562X
Res Thin Film 0402 5.6K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE ConnectivityRN73C1E4K99BTDF
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB5491X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.49kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B5K49E1
Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD075K49L
Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB5491X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 5.49KOHM
TE ConnectivityRN73C1E5K49BTDF
Res Thin Film 0402 5.49K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E5K36BTDF
Fixed Resistor, Thin Film, 0.063W, 5360ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB4991X
Res Thin Film 0402 4.99K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RN73C1E5K49BTDF provided by its distributors.

Res Thin Film 0402 5.49K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
5.49kΩ ±0.1% ±10ppm/°C 0402 SMD Chip Resistor, 1mm × 500μm × 350μm
RES, 5K49, 0.1%, 0.063W, 0402, THIN FILM
RES, 5K49, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.49kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol
Special Order: RN 0402 5K49 0.1% 10PPM 1K RL Resistance Value: 5.49K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 5.49K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E5K49BTDF | Internal Number: 9-1879130-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879130-2