TE Connectivity RN73C1E5K36BTDF

Fixed Resistor, Thin Film, 0.063W, 5360ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E5K36BTDF.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RN73C1E5K36BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA-2ARB512X
Thin Film Chip Resistor, 5.1kΩ ±0.1%, 62.5mW, ±10ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
PanasonicERA-2ARB562X
Res Thin Film 0402 5.6K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE ConnectivityRN73C1E4K99BTDF
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E4K87BTDF
Fixed Resistor, Thin Film, 0.063W, 4870ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B5K36E1
Res Thin Film 0402 5.36K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB5361X
Res Thin Film 0402 5.36K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of TE Connectivity RN73C1E5K36BTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 5360ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 5.36K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Thin Film Resistors-Smd Rn 0402 5K36 0.1; |Te Connectivity Holsworthy RN73C1E5K36BTDF
5.36KΩ ±0.1% 62.5mW ±10ppm/℃ 0402 SMD mount 1mm(Length)*350μm(height)
RES, 5K36, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.36kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: RN 0402 5K36 0.1% 10PPM 1K RL Resistance Value: 5.36K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 5.36K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E5K36BTDF | Internal Number: 8-1879130-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879130-9
  • 8-1879130-9 .