Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73N2AR15FTDF

Res High Power Current Sense Thick Film 0805 0.15 Ohm 1% 1/4W ±300ppm/°C Molded Paper T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N2AR15FTDF.

Electro Sonic

Datasheet8 pages7 years ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-10.33%

CAD Models

Download TE Connectivity RLP73N2AR15FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ6BSFR15V
Res Thick Film 0805 0.15 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.15 Ohm 1% 1/4W ±250ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRLP73N2AR15FTDF
Res High Power Current Sense Thick Film 0805 0.15 Ohm 1% 1/4W ±300ppm/°C Molded Paper T/R
PanasonicERJ6RSFR15V
Res Thick Film 0805 0.15 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176053-3
Chip Resistor 160mΩ ±1% 250mW ±300ppm/°C 0805, SMD, 2mm × 1.25mm × 650μm
PanasonicERJS6SFR15V
Res Thick Film 0805 0.15 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RLP73N2AR15FTDF provided by its distributors.

Res High Power Current Sense Thick Film 0805 0.15 Ohm 1% 1/4W ±300ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD T/R
Chip Resistor 150mΩ ±1% 250mW ±300ppm/°C 0805 SMD 2mm L × 550μm H
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Current Sense Res, 0R15, 1%, 250 Mw; |Cgs Te Connectivity RLP73N2AR15FTDF
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .15 Ω, .25 W, CGS RLP73
RLP73N 2A R15 1% 1K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.15 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2AR15FTDF | Internal Number: 1-2176053-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176053-2