TE Connectivity RCS-0C

TE Connectivity 1625854-1 Thick Film Resistor SMD Zero Ohm Circuit ProbePad
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RCS-0C.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+357%

CAD Models

Download TE Connectivity RCS-0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity1625854-4
TE Connectivity 1206 (3216M) Thick Film Chip Resistor, RC Series, 0Ω ±0%
TE ConnectivityCRG1206ZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device
HIGH POWER THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 1206
Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Res Thick Film 1206 0 Ohm Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RCS-0C provided by its distributors.

TE Connectivity 1625854-1 Thick Film Resistor SMD Zero Ohm Circuit ProbePad
Fixed Resistor, Metal Foil, 0.05ohm, Surface Mount, 1206
Res 1206 0 Ohm Jumper Molded SMD T/R
Avnet Japan
TEST POINT, 1206 CASE SIZE; Accessory Type: SMD Circuit Probe Pad; For Use With: -; SVHC: No SVHC (27-Jun-2018); Board Connector / Footprint: Test Point; Current Rating: 2A; External Depth: 0.8mm; External Length / Height: 1.15mm; External Width: 1.6mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Product Range: Tyco RC Series
1206 PROBE PAD Package Size Code: 1206 Product Height: 1.25 mm Product Height: .049 in Product Length: 3.2 mm Product Length: .125 in Probe Pad | 1206 1.25 mm .049" 3.2 mm | Part Number: RCS-0C | Internal Number: 1625854-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625854-1
  • 16258541
  • RCS0C