TE Connectivity 1625854-4

TE Connectivity 1206 (3216M) Thick Film Chip Resistor, RC Series, 0Ω ±0%
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625854-4.

ShanghaiCT

Datasheet1 page13 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+89.33%

CAD Models

Download TE Connectivity 1625854-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device
HIGH POWER THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 1206
Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
TE ConnectivityCRG1206ZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Res Thick Film 1206 0 Ohm Molded SMD SMD Paper T/R
TE ConnectivityRCS-0C
TE Connectivity 1625854-1 Thick Film Resistor SMD Zero Ohm Circuit ProbePad

Descriptions

Descriptions of TE Connectivity 1625854-4 provided by its distributors.

TE Connectivity 1206 (3216M) Thick Film Chip Resistor, RC Series, 0Ω ±0%
Res 1206 0 Ohm Jumper Molded SMD T/R
Avnet Japan
Fixed Resistor, Metal Foil, Surface Mount, 1206
Smd Circuit Probe Pad, 1206, Pcb; Accessory Type:Smd Circuit Probe Pad; For Use With:Printed Circuit Boards; Product Range:Rc Series Rohs Compliant: Yes |Citec Te Connectivity RCW-0C
1206 PROBE PAD Package Size Code: 1206 Product Height: 2 mm Product Height: .078 in Product Length: 3.2 mm Product Length: .125 in Probe Pad | 1206 2 mm .078" 3.2 mm | Part Number: RCW-0C | Internal Number: 1625854-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCW-0C
  • RCW0C