What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity MS25036-103

1.65MM2, Copper Alloy, Tin Finish, Ring Terminal
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS25036-103.

Upverter

Datasheet2 pages5 years ago

IHS

Farnell

Master Electronics

element14 APAC

CAD Models

Download TE Connectivity MS25036-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity34160
TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
TE Connectivity320551
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of TE Connectivity MS25036-103 provided by its distributors.

1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Terminal, Ring Tongue, Pig
Ring Terminal 22-16AWG Tin
Ring Terminal, 1.65mm2
Ring Terminal, 1.5mm2
PIDG R 22-16 COMM 22-18 MIL 10
RING-TRM|22-18|#10 |NYL|RED
压接端子, 环形舌, #10, 22-18A;
TERMINAL, RING TONGUE, #10, 16AWG, RED; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Product Range: PIDG Series; Insulator Colour: Red; Insulator Material: Nylon (Polyamide); SVHC: No SVHC (15-Jan-2018); Stud Size - Imperial: 10"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-25036-103
  • MS25036-103.