Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MPC52200J

Res Thick Film 20 Ohm 5% 5W ±100ppm/°C TO-220 RDL Thru-Hole Tray
$ 2.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPC52200J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+5.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1623788-0
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623788-8
Fixed Resistor, Wire Wound, 5W, 18ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQBW2022RJ
Res Wirewound 22 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW322RJ
Fixed Resistor, Wire Wound, 3W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsTR35FBD20R0
Res Power Film 20 Ohm 1% 2.5/35W ±100ppm/C Molded TO-220 RDL Bulk
Fixed Resistor, Metal Glaze/Thick Film, 5W, 20ohm, 1500V, 5% +/-Tol, Through Hole Mount
18Ω ±5% 5W ±100ppm/℃ Plugins Through hole mounting 12.7mm*2.54mm*25.91mm
Fixed Resistor, Metal Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteR5J20RE
Fixed Resistor, Wire Wound, 5.25W, 20ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity MPC52200J provided by its distributors.

Res Thick Film 20 Ohm 5% 5W ±100ppm/°C TO-220 RDL Thru-Hole Tray
Fixed Resistor, Metal Glaze/thick Film, 5W, 20ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Thick Film Resistors-Through Hole Mpc5 2; |Te Connectivity Amp 1623776-8
Resistor, 20R, 5%, 5W, RADIAL, THICK FILM; Resistance:20ohm; Product Range:MPC Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case
Special Order: MPC5 20R 5% Resistance Value: 20 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 20 Ω Thick Film Power Resistor 5 % | Part Number: MPC52200J | Internal Number: 1623776-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623776-8