Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQBW20100RJ

Res Wirewound 100 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW20100RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1623778-0
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW10100RJ
Fixed Resistor, Wire Wound, 10W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityMPC52101J
Fixed Resistor, Thick Film, 5W, 100ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Stackpole ElectronicsWVM5FB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQBW20100RJ provided by its distributors.

Res Wirewound 100 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
Fixed Resistor, Wire Wound, 20W, 100ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
±5% ±300ppm/℃ 100Ω 20W Plugins Bracket mounting 60mm*14.5mm*13.5mm
Res, 100R, 20W, Wirewound; |Cgs Te Connectivity SQBW20100RJ
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 100OHMS +/-5% 20W
Wirewound Resistors - Through Hole SQB20 100R 5% (WIRE)
2-1623779-2, TE CONNECTIVITY/AMP BRAND
100 Ω, Wire Wound, Power Resistor Resistor, 5 %, 60 x 14 x 13.5 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 20 W, CGS SQ
SQB20 100R 5% (WIRE) Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 20 W Wirewound Resistor: Vertical Mount | 100 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW20100RJ | Internal Number: 2-1623779-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623779-2