Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TA305PA100RJE

Fixed Resistor, Metal Glaze/Thick Film, 5W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 3.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA305PA100RJE.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TA305PA100RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.634
$ 2.927
Stock
1
463
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 3W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
OhmiteTWM5J100E
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623808-7
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk

Descriptions

Descriptions of Ohmite TA305PA100RJE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 5W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 100 Ohm 5% 5W ±100ppm/°C Glass RDL
Thick Film Resistors - Through Hole 5watt 100ohm 5% High Power
Res, 100R, 5W, Thick Film, Radial; |Ohmite TA305PA100RJE
RESISTOR, 100 OHM, 5 WATT, +-5pct.,
TA305PA100RJE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV