Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MPA206R

Pushbutton Switch, DPDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
$ 13.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPA206R.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.97%

CAD Models

Download TE Connectivity MPA206R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN

Descriptions

Descriptions of TE Connectivity MPA206R provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose
Pushbutton Switches Dpdt Mom Panel Mt; |Te Connectivity Amp 3-1437567-3
SWITCH, PUSHBUTTON, DPDT, 6A, 250V; Prod; Product Range:MP Green Series; Panel Cutout Diameter:6.4mm; Contact
Pushbutton Switches Product Highlights: Switch Not Tactile Double Pole - Double Throw Configuration (Pole-Throw) Contact Rating = 6A Operating Function = Momentary
MPA206R=SW P/B MOM DPDT Push Button Switch Product Type: General Purpose Push Button Switch Illuminated: Without Operating Function: Momentary Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single General Purpose Push Button Switch Without Momentary Double Pole - Double Throw | Pushbutton Switch | Part Number: MPA206R | Internal Number: 3-1437567-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437567-3
  • MPA 206 R
  • MPA-206R
  • MPA206R.