Amphenol RF 132249

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, M17/151, Brass
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132249.

TME

Datasheet1 page23 years ago

Newark

element14

East Coast Microwave

Burklin Elektronik

Inventory History

3 month trend:
+94.67%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132100
connector, rf coaxial, sma str solder plug, cable center cont, for 0.141 semi-rigid
Amphenol RF132296
RF Connector SMA Straight Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
Amphenol RF132266
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times TFlex 402, RG402
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 132249 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, M17/151, Brass
connector,rf coaxial,sma straight cable plug,0.047 semi-rigid cable
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
SMAconnector plug RF connector, Cable installation, Welding termination
RF/COAXIAL, SMA PLUG, STR, 50OHM, SOLDER; RF/COAXIAL, SMA PLUG, STR, 50OHM, SOLDER; Connector Type:SMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:B1674A, 0.047" Semi-Rigid; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF