Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M24308/4-4F

D-Sub MIL Spec Connector, Steel, Gold Plated, Panel Mount, 16.81mm H
$ 25.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/4-4F.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-19.19%

Alternate Parts

Price @ 1000
$ 25.01
$ 37.955
$ 37.955
Stock
2,039
27,194
27,194
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
2
-
-
Mount
Free Hanging, Panel
-
-
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1757819-4
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Carton
TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
HARTING Elektronik09664286700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A
ITT / CannonDCM-37P
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.12, Plug
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of TE Connectivity M24308/4-4F provided by its distributors.

D-Sub MIL Spec Connector, Steel, Gold Plated, Panel Mount, 16.81mm H
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Package
No. Of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Dc; Product Range:Amplimite Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity M24308/4-4F.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/4-4F.