Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M24308/24-9F

Conn D-Subminiature PIN 25 POS 1.37mm Solder ST Thru-Hole 25 Terminal 1 Port

$ 39.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/24-9F.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+23.82%

CAD Models

Download TE Connectivity M24308/24-9F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.84
$ 28.062
Stock
680
1,695
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5745968-2
D-Sub Connector, 3 Shell Size, AMPLIMITE Plug, 2.74mm Pitch, Vertical PCB Mount, -55°C to 105°C
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09653616712
D Sub Connector, D Sub Pcb Connectors, D; |Harting 09 65 361 6712
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity M24308/24-9F provided by its distributors.

Conn D-Subminiature PIN 25 POS 1.37mm Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Plug
Male Pins, Plug, Pad 2, 25-Pin, Cadmium Plated Steel, 5A, Gold, Black, TH
ITT Series CONN DSUB / ITT Numeric p/n 130774-0114
CONN D-SUB PLUG 25POS VERT SLDR
D SUB 25 PLUG, STRAIGHT PCB ,50 AU , CAD, MIL QUAL
Military MIL-DTL-24308AMPLIMITE 109 Non-RoHS Compliant 2008 Cadmium Steel Plug, Male Pins Connector -55C~125C 5A 50.0muin 1.27mum
No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:Amplimite Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: No |Amp Te Connectivity M24308/24-9F.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/24-9F.