Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M24308/23-2F

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 15 Contacts, DA, Solder

$ 14.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/23-2F.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages15 years ago
Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
-6.18%

CAD Models

Download TE Connectivity M24308/23-2F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.605
$ 14.77
$ 14.77
Stock
22,241
1,991
1,991
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Number of Rows
2
2
2
Mount
-
Panel, Through Hole
Panel, Through Hole
Termination
Solder
Solder
Solder
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
TE Connectivity1658685-1
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub SKT 78 POS Solder Cup ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity M24308/23-2F provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 15 Contacts, DA, Solder
Conn D-Subminiature SKT 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
Conn D-Subminiature SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Kit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty