Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622480-2

Fixed Resistor, Thin Film, 0.6W, 43.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622480-2.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1622473-7
Res, 40R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F40R2
TE Connectivity / AMP1622243-2
Res, 47R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F47R
Stackpole ElectronicsRNF14FTD40R2
Fixed Resistor, Metal Film, 0.25W, 40.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD44R2
Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD46R4
Fixed Resistor, Metal Film, 0.25W, 46.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F39R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 39Ohm 0.6W
TE Connectivity / AMP1622480-1
Res, 43R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F43R
Yageo GroupMF0207FTE52-47R
Fixed Resistor, Metal Film, 0.6W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-39R
Fixed Resistor, Metal Film, 0.6W, 39ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-47R5
Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD47R5
Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622480-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 43.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Metal Film Resistors-Through Hole Lr1 1%; |Te Connectivity Neohm LR1F43R2
RES, 43R2, 1%, 600MW, AXIAL, METAL FILM
Special Order: LR1 1% 43R2 Resistance Value: 43.2 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 43.2 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F43R2 | Internal Number: 1622480-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F43R2