Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F33R2

Fixed Resistor, Thin Film, 0.6W, 33.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F33R2.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1622219-1
Res, 33R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F33R
TE Connectivity / AMP1622215-1
Res, 30R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F30R
TE ConnectivityCFR25J36R
Axial FIXED RESISTOR through hole resistor 330mW 36Ohm -450ppm/C 5%
Stackpole ElectronicsCF14JT36R0
Fixed Resistor, Carbon Film, 0.25W, 36ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT33R0
Fixed Resistor, Carbon Film, 0.125W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F33R
Res, 33R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F33R
Yageo GroupMFR-25FBF52-33R2
Fixed Resistor, Metal Film, 0.25W, 33.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 34.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-34R
Fixed Resistor, Metal Film, 0.25W, 34ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-35R7
Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J36R
Axial FIXED RESISTOR through hole resistor 330mW 36Ohm -450ppm/C 5%

Descriptions

Descriptions of TE Connectivity LR1F33R2 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 33.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole Lr1; |Te Connectivity Neohm LR1F33R2
RES, 33R2, 1%, 600MW, AXIAL, METAL FILM
33.2Ω ±1% 600mW ±50ppm/℃ Plugins Through hole mounting 6.2mm(Length)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622443-1