Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1622414-1

Res, 2K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K2
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622414-1.

element14 APAC

Datasheet4 pages4 years ago

Electro Sonic

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.24%

CAD Models

Download TE Connectivity 1622414-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupMF0207FTE52-2K21
Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K4
Fixed Resistor, Metal Film, 0.6W, 2400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K32
Fixed Resistor, Metal Film, 0.6W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC2K05
Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F2K2
Res, 2K2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K2
TE Connectivity / AMP1622210-1
Res, 2K4, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K4
TE ConnectivityLR1F2K4
Res, 2K4, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K4
TE ConnectivityLR1F2K0
Res, 2K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K0
TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD2K00
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1622414-1 provided by its distributors.

Res, 2K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K2
Fixed Resistor, Thin Film, 0.6W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 2.2K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTORS METAL FILM RES 2.2 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Metal film resistor, 2.2 kΩ, 0.6 W, ±1 %, 1622414-1
RES, 2K2, 1%, 600MW, AXIAL, METAL FILM; Resistance:2.2kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 2K2 Resistance Value: 2.2K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 2.2K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F2K2 | Internal Number: 1622414-1 | Alias Number: LR1F2K2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16224141
  • LR1F2K2