TE Connectivity LR1F180R

Res, 180R, 0.6W, Axial, Metal Film; |Te Connectivity Neohm LR1F180R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F180R.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+1.88%

CAD Models

Download TE Connectivity LR1F180R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR50J180R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J180R
Stackpole ElectronicsCF12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J180R
Res, 180R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J180R
Stackpole ElectronicsRNF14FTD182R
Fixed Resistor, Metal Film, 0.25W, 182ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD162R
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F180R provided by its distributors.

Res, 180R, 0.6W, Axial, Metal Film; |Te Connectivity Neohm LR1F180R
Fixed Resistor, Thin Film, 0.6W, 180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
LR1F SERIES AXIAL METAL FILM RESISTOR 180OHMS +/-1% 0.6W +/-50PPM/DEGC
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 180Ohm ±50ppm/C
Through-Hole Resistors, General Purpose Resistor, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class Up to 1kΩ, Neohm LR
Special Order: LR1 1% 180R Resistance Value: 180 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 180 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F180R | Internal Number: 1622342-2 | Alias Number: LR1F180RW | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty