TE Connectivity CFR50J200R

Res, 200R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J200R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J200R.

Newark

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.14%

CAD Models

Download TE Connectivity CFR50J200R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityCFR50J180R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J180R
TE ConnectivityCFR50J220R
Res Carbon Film 220 Ohm 5% 1/2W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF12JT200R
Fixed Resistor, Carbon Film, 0.5W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT200R
Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT200R
Fixed Resistor, Carbon Film, 0.125W, 200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J180R
Res, 180R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J180R
TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J220R
Res, 220R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J220R

Descriptions

Descriptions of TE Connectivity CFR50J200R provided by its distributors.

Res, 200R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J200R
CFR50 SERIES AXIAL CARBON FILM RESISTOR 200OHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Res Carbon Film 200 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 200ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
200Ω ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Carbon Film Resistors - Through Hole CFR50 5% 200R
Special Order: CFR50 5% 200R Resistance Value: 200 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 200 Ω Thin Film General Purpose Resistor | Part Number: CFR50J200R | Internal Number: 5-1623932-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623932-5