TE Connectivity / AMP 1622342-1

Fixed Resistor, Thin Film, 0.6W, 180Ohm, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622342-1.

IHS

Datasheet4 pages2 years ago

TME

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-13.43%

CAD Models

Download TE Connectivity / AMP 1622342-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupMF0207FTE52-180R
Fixed Resistor, Metal Film, 0.6W, 180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-169R
Fixed Resistor, Metal Film, 0.6W, 169ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-178R
Fixed Resistor, Metal Film, 0.6W, 178ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD182R
Fixed Resistor, Metal Film, 0.25W, 182ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD162R
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622342-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 180Ohm, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole LR1 1% 180R
180Ω ±1% 600mW ±50ppm/℃ Through hole mounting 6.2mm(Length)
Res Thin Film 180 Ohm 1% 0.6W ±50ppm/C Epoxy Resin AXL Ammo
THROUGH HOLE RESISTORS FIXED RESISTORS;
Lr1 1% 180R |Neohm Te Connectivity 1622342-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors