TE Connectivity CFR50J1K2

Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J1K2.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.24%

CAD Models

Download TE Connectivity CFR50J1K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR16J1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J1K1
Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K3
Res, 1K3, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J1K3
Stackpole ElectronicsCF14JB1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K20
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J1K2 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Res, 1K2, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J1K2
Res Carbon Film 1.2K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR50Neohm 0.118Diax0.354L 3.00mmx9.00mm 0.5W 1/2W 1.2kOhm 0/ -450ppm/C
RESISTOR, CARBON FILM, RES 1.2 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
TE Connectivity 3-1623932-9 Carbon Film Resistors 1K2 5 Percent Tolerance
CFR50 5% 1K2 Resistance Value: 1.2K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Surface Mount Resistor | 1.2K Ω Thin Film General Purpose Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623932-9