Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUIP-11D55-24

Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
$ 26.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUIP-11D55-24.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-01
LTD Date2022-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE ConnectivityKRPA-11DN-24
Relay, Dpdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-11DN-24
TE ConnectivityKUP-11D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity9-1393109-5
Electromechanical Relay 24VDC 5A DPDT(53.98x37.29x35.33)mm Stud Industrial Relay
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHL2-H-DC24V
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity KUIP-11D55-24 provided by its distributors.

Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Power Relay DPDT 240VAC 24VDC Quick Connect Bracket Mount Box/Tray
Electromechanical Relay DPDT 10A 24VDC 472Ohm Bracket Mount
Power Relay 24VDC 10A DPDT(48.4x38.9x35.7)mm Bracket
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 32VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUIP Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:240V; Contact Voltage VDC:32V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393115-1
  • KUIP-11D55-24.
  • KUIP-11D55-24..
  • KUIP11D55-24