What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity JWD-172-7

Dry Reed Relay, Spdt, 12Vdc, 0.5A, Thd; |Potter&brumfield Te Connectivity JWD-172-7

$ 35.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JWD-172-7.

IHS

Datasheet5 pages1 year ago
Datasheet1 page19 years ago

Newark

TE Connectivity

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1393763-0
V23100-V4 Series Reed Relay with Diode 1-Form A CO 12 VDC 500 Ohm 288 mW 8-Pin DIP-High
TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
RELAY REED SPDT 400MA 12V
RELAY REED SPDT 400MA 12V
Reed Relay 12VDC 1KOhm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
TE ConnectivityJWD-172-5
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
TE Connectivity2-1393771-4
JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY

Descriptions

Descriptions of TE Connectivity JWD-172-7 provided by its distributors.

Dry Reed Relay, Spdt, 12Vdc, 0.5A, Thd; |Potter&brumfield Te Connectivity JWD-172-7
Electromechanical Relay SPDT 0.5A 12VDC 500Ohm Through Hole
Reed Relay 12VDC 500Ohm 0.5A SPDT(19.56x8.22x8)mm THT Dry Medical
RELAY, 0.5 A, 12 VDC, 1 FORM C, SPDT, 1 C/O, 500 OHMS, RUTHENIUM
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.024A (Coil), 12VDC (Coil), 64mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, DC Output, Panel Mount
JWD-172-7=REED RELAYS Contact Voltage Rating: 10 VDC Signal Relay Coil Power Rating (DC): 64 mW Isolation (HF Parameter): -30dB @ 100MHz -18dB @ 900MHz Insertion Loss (HF Parameter): -.12dB @ 100MHz -1.9dB @ 900MHz Signal Relay Mounting Type: Printed Circuit Board Low Signal Relay | 10 VDC 64 mW -30dB @ 100MHz -.12dB @ 100MHz | Part Number: JWD-172-7 | Internal Number: 3-1393771-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393771-0
  • JWD172-7