Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC300680RJ

Fixed Resistor, Wire Wound, 300W, 680ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

$ 54.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC300680RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+61.61%

CAD Models

Download TE Connectivity HSC300680RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC250680RJ
Res Wirewound 680 Ohm 5% 250W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25680RJ
Res Wirewound 680 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50680RJ
Fixed Resistor, Wire Wound, 50W, 680ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC300680RJ
Fixed Resistor, Wire Wound, 300W, 680ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J680E
Fixed Resistor, Wire Wound, 10W, 680ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J680E
Fixed Resistor, Wire Wound, 5W, 680ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.31V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSC300680RJ provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 680ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
680 Ω, Wire Wound, Power Resistor Resistor, 180 x 41 x 71.4 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 300 W, CGS HS
RES, WIREWOUND, 680R, 300W, STUD; Resistance:680ohm; Product Range:HS Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5kV; Resistor Element Type:Wirewound; Temperature Coefficient
HSC300 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 680 Ω Wire Wound 5 % Power Resistor | Part Number: HSC300680RJ | Internal Number: 1-1630027-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630027-8