Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC250680RJ

Res Wirewound 680 Ohm 5% 250W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 56.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC250680RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-16.74%

CAD Models

Download TE Connectivity HSC250680RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityHSC300680RJ
Fixed Resistor, Wire Wound, 300W, 680ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS25680RJ
Fixed Resistor, Wire Wound, 25W, 680ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA25680RJ
Res Wirewound 680 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSC250680RJ provided by its distributors.

Res Wirewound 680 Ohm 5% 250W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 250W, 680ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
RESISTOR, ALUMINUM HOUSED, TERMINAL SCREW, WIRE WOUND, 680 OHM +/-5PCT 250W
±5% ±30ppm/℃ 680Ω 250W Flange mounting 163mm(Length)*45mm(height)
Hsc250 680R 5%/ Box; |Cgs Te Connectivity HSC250680RJ
Wirewound Resistors - Chassis Mount HSC250 680R 5%
3-1630024-4, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 163 x 73 x 42 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC250 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 680 Ω Wire Wound 5 % Power Resistor | Part Number: HSC250680RJ | Internal Number: 3-1630024-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1630024-4