Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC25082RJ

Res Wirewound 82 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

$ 54.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC25082RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Master Electronics

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.43%

CAD Models

Download TE Connectivity HSC25082RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSC30082RJ
Res Wirewound 82 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS7582RJ
Res Wirewound 82 Ohm 5% 75W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC15082RJ
Fixed Resistor, Wire Wound, 150W, 82ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F75RE
Fixed Resistor, Wire Wound, 10W, 75ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Ohmite850F75RE
Res Wirewound 75 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F75RE
Res Wirewound 75 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 80 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of TE Connectivity HSC25082RJ provided by its distributors.

Res Wirewound 82 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 250W, 82ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
±5% ±50ppm/℃ 82Ω 250W Flange mounting 163mm(Length)*45mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 82OHM +/-5% 250W
TE CONNECTIVITY HSC25082RJ RESISTOR, 250W, 82R, 5%
HSC250 82R 5% Resistance Value: 82 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 82 Ω Wire Wound 5 % Power Resistor | Part Number: HSC25082RJ | Internal Number: 2-1630024-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630024-8