TE Connectivity THS25680RJ

Fixed Resistor, Wire Wound, 25W, 680ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 3.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS25680RJ.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

Master Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+28.19%

CAD Models

Download TE Connectivity THS25680RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA25680RJ
Res Wirewound 680 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA10680RJ
Res Wirewound 680 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS15680RJ
Fixed Resistor, Wire Wound, 15W, 680ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10680RJ
Fixed Resistor, Wire Wound, 10W, 680ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50680RJ
Fixed Resistor, Wire Wound, 50W, 680ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50680RJ
Fixed Resistor, Wire Wound, 50W, 680Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS25680RJ
Fixed Resistor, Wire Wound, 25W, 680ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879009-8
Fixed Resistor, Wire Wound, 30W, 680ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Ohmite20J680E
Fixed Resistor, Wire Wound, 10W, 680ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J680E
Fixed Resistor, Wire Wound, 5W, 680ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J680E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 680Ohm 3W

Descriptions

Descriptions of TE Connectivity THS25680RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 680ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
THS25 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 680 Ω Wire Wound 5 % Power Resistor | Part Number: THS25680RJ | Internal Number: 4-1879075-7 | TE Connectivity | CGS
RESISTOR, AL CLAD, 25W 680R 5%; Power Rating:12.5W; Resistance:680ohm; Tolerance, Resistance:± 5%; Series:THS25; Operating Temperature Range:-25°C to +110°C; Resistor Element Type:Wirewound Aluminium Clad; Voltage, Rating:550V dc; Temperature Coefficient:± 30ppm/°C; Case Style:Axial; External Length / Height:15mm; Temp, Coeff, +:30ppm/°C; Temp, Coeff, -:30ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:550V; Body Length:29mm; Lead Length:10mm; Power Rating, with Heatsink:25W; Resistance, Insulation:10000Mohm; Temp, Op. Max:110°C; Temp, Op. Min:-25°C; Temperature, Full Power Rating:25°C; Voltage Rating, AC:550V; Width, External:28mm; Dielectric Strength, VAC:2500V; Fixing Hole Diameter:3.3mm; Length:51.8mm; Voltage, Working:550V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879075-7