Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC1503R3J

Fixed Resistor, Wire Wound, 150W, 3.3ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 14.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1503R3J.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+315%

CAD Models

Download TE Connectivity HSC1503R3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA53R3J
Res Wirewound 3.3 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA503R3J
Fixed Resistor, Wire Wound, 50W, 3.3ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA253R3J
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS503R3J
Res Wirewound 3.3 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA503R3J
Fixed Resistor, Wire Wound, 50W, 3.3ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA103R3J
Res Wirewound 3.3 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Ohmite825F3R0E
Res Wirewound 3 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F3R0E
Res Wirewound 3 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F3R0E
Res Wirewound 3 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC1503R3J provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 3.3ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 3.3 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±50ppm/℃ 3.3Ω 150W Flange mounting 122mm(Length)*26mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 3.3OHM +/-5% 150W
Electromechanical Relay DPDT 3A 48VDC 5.76KOhm Through Hole
Wirewound Resistors - Chassis Mount 3.3 Ohms 150W 50PPM
TE Connectivity HSC1503R3J 底盘安装电阻器
RS APAC
|Amp Te Connectivity 2-1630012-6
TE COMPONENT (REF 2-1630012-6)
RESISTOR, 150W, 3R3, 5%; Resistance:3.3ohm; Product Range:HS Series; Power Rating:150W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; Temperature
HSC150 3R3 5% Resistance Value: 3.3 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 3.3 Ω Wire Wound 5 % Power Resistor | Part Number: HSC1503R3J | Internal Number: 2-1630012-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630012-6