TE Connectivity HSC20024RJ

Fixed Resistor, Wire Wound, 200W, 24ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 42.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC20024RJ.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1000%

CAD Models

Download TE Connectivity HSC20024RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSC25022RJ
Fixed Resistor, Wire Wound, 250W, 22ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625984-5
Fixed Resistor, Wire Wound, 50W, 24ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC15022RJ
Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteL225J25RE
Res Wirewound 25 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J25R
Res Wirewound 25 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityHSC20024RJ
Fixed Resistor, Wire Wound, 200W, 24ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC25022RJ
Fixed Resistor, Wire Wound, 250W, 22ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR;WIREWOUND;RES 25 OHMS;PWR-RTG 225 W;TOL 5%;LUG;SILICONE

Descriptions

Descriptions of TE Connectivity HSC20024RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 24ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount HSC200 24R 5%
Hsc200 24R 5%; |Cgs Te Connectivity HSC20024RJ
5% ¡À50ppm/¡æ 24¦¸ 200W 143mm*42mm
5-1630019-1, TE CONNECTIVITY/AMP BRAND
HSC200 24R 5% Resistance Value: 24 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 24 Ω Wire Wound 5 % Power Resistor | Part Number: HSC20024RJ | Internal Number: 5-1630019-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1630019-1