TE Connectivity HSC15022RJ

Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 15.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC15022RJ.

Sager Electronics

Technical Drawing1 page10 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+119%

CAD Models

Download TE Connectivity HSC15022RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS7522RJ
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625984-3
Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
TE ConnectivityTHS1522RJ
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC10022RJ
HS CGS Series Res Chas Mount 22 Ohm 5 % 100 W Fixed Resistor - AXIAL
TE ConnectivityTHS1522RJ
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite825F20RE
Res Wirewound 20 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 26.97 x 19.84 mm 25 W 20 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite810F20RE
Res Wirewound 20 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F20R
Res Wirewound 20 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 20ohm, 44.7214V, 5% +/-Tol, 400ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC15022RJ provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND RESISTOR,22OHM +/-5% 150W
Resistor, 150W, 22R, 5%; |Cgs Te Connectivity HSC15022RJ
±5% ±50ppm/°C 22Ω 150W Flange Mount 122mm L × 26mm H
2-1630012-8, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 2-1630012-8)
HSC150 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 22 Ω Wire Wound 5 % Power Resistor | Part Number: HSC15022RJ | Internal Number: 2-1630012-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630012-8
  • HSC15022RJ.