What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3057Y-1-200

Potentiometer, Wire Wound, 1W, 20ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
$ 22.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3057Y-1-200.

IHS

Datasheet2 pages6 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed
Multi-Turn Trimmer Potentiometers 3/8 20ohms Sealed Horizontal Adjust 5%
Multi-Turn Trimmer Potentiometers 20ohms 3/4inch Rectangular Cermet
TT Electronics78PR20LF
Res Cermet Trimmer 20 Ohm 20% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
TT Electronics89PR20LF
Trimmer, Cermet, 0.75W, 20ohm, 200V, 20% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3057Y-1-200 provided by its distributors.

Potentiometer, Wire Wound, 1W, 20ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 5% 1 1/4 PC Mount
TRIMMER-1 1/4" RECT MT WW | Bourns 3057Y-1-200
Res, wirewound,20Ohms,5+/-% Tol |Bourns, Inc. 3057Y-1-200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.