Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3250W-1-200

Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed

$ 23.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250W-1-200.

IHS

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

Mouser

Inventory History

3 month trend:
-3.57%

CAD Models

Download Bourns 3250W-1-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Multi-Turn Trimmer Potentiometers 3/8 20ohms Sealed Horizontal Adjust 5%
Potentiometer, Wire Wound, 1W, 20ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 3/4inch Rectangular Cermet
TT Electronics89PR20LF
Trimmer, Multi Turn, Cermet, Side Adjust; |Tt Electronics/bi Technologies 89PR20LF
TT Electronics78PR20LF
Res Cermet Trimmer 20 Ohm 20% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Multi-Turn Cermet Potentiometer 0.02kOhm linear 500mW ±10%

Descriptions

Descriptions of Bourns 3250W-1-200 provided by its distributors.

Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed
Trimmer, Wire Wound, 1W, 20ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Res,wirewound,20Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns, Inc. 3250W-1-200
Chip Resistor 20Ω ±5% 1W ±50ppm/°C Base Mount 12.7mm × 5.59mm × 12.7mm
TRIMMER 20 OHM 1W PC PIN TOP ADJ
TRIMMER-1/2 SQ MT WWTUBETUBE PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.