Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC150150RJ

Fixed Resistor, Wire Wound, 150W, 150ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

$ 15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC150150RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+31.24%

CAD Models

Download TE Connectivity HSC150150RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA25150RJ
Fixed Resistor, Wire Wound, 25W, 150ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA5150RJ
Fixed Resistor, Wire Wound, 10W, 150ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10150RJ
Fixed Resistor, Wire Wound, 16W, 150ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50150RJ
Through Hole Resistor, HSA50 Series, 150 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSC100150RJ
Fixed Resistor, Wire Wound, 100W, 150ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1630186-5
Fixed Resistor, Wire Wound, 50W, 150ohm, 1% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50150RJ
Through Hole Resistor, HSA50 Series, 150 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSA5150RJ
Fixed Resistor, Wire Wound, 10W, 150ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite825F150E
Res Wirewound 150 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Ohmite850F150E
Res Wirewound 150 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite805F150
Res Wirewound 150 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC150150RJ provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 150ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 122 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC150 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 150 Ω Wire Wound 5 % Power Resistor | Part Number: HSC150150RJ | Internal Number: 3-1630012-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1630012-1
  • HSC150150RJ.