Ohmite 805F150E

Fixed Resistor, Wire Wound, 5W, 150ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
$ 5.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 805F150E.

IHS

Datasheet2 pages10 years ago

element14 APAC

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.53%

CAD Models

Download Ohmite 805F150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite805F150
Res Wirewound 150 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F150
Fixed Resistor, Wire Wound, 50W, 150ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F150E
Res Wirewound 150 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F150E
Res Wirewound 150 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 805F150E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 150ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Resistor; Wirewound; Fixed; 150 Ohms; 5W; Plus or Minus 1 Percent Tolerance; 210V; Plus or Minus 20 ppm/deg C; 25 deg C; 0.630 in. Length x 0.650 in. Width x 0.350 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 150 OHM, 5W, 1%; Resistance:150ohm; Product Range:805 Series; Power Rating:5W; Resistance Tolerance:± 1%; Voltage Rating:210V; Resistor Technology:Wirewound; Temperature Coefficien 64K9631
RESISTOR, WIREWOUND, 150OHM, 5W, 1%; Res; RESISTOR, WIREWOUND, 150OHM, 5W, 1%; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:5W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded; Mounting Type:Chassis Mount; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV