Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC1008R0J

Fixed Resistor, Wire Wound, 100W, 8ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1008R0J.

Sager Electronics

Technical Drawing1 page7 years ago

Newark

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-23.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA508R2J
Through Hole Resistor, HSA50 Series, 8.2 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS508R2J
Fixed Resistor, Wire Wound, 50W, 8.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA507R5J
Fixed Resistor, Wire Wound, 50W, 7.5ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1676814-4
Fixed Resistor, Wire Wound, 10W, 8.25ohm, 150V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC1008R0J
Fixed Resistor, Wire Wound, 100W, 8ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 8ohm, 6.3246V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 8ohm, 6.3246V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE68R2J
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
3W Wirewound Resistors ±50ppm/℃ ±5% 7.5Ω 5322 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity HSC1008R0J provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 8ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 8 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
8Ω ±5% ±50ppm/℃ Flange mounting 65.5mm*47.5mm*26mm
Wirewound Resistors - Chassis Mount HSC100 8R0 5%
RES, 8R, 100W, SOLDER, WIREWOUND
|Cgs Te Connectivity 7-1625999-5
HSC100 8R0 5% Resistance Value: 8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 8 Ω Wire Wound 5 % Power Resistor | Part Number: HSC1008R0J | Internal Number: 7-1625999-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625999-5
  • 7-1625999-5.