TE Connectivity HSC1004R3J

Fixed Resistor, Wire Wound, 100W, 4.3ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 9.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1004R3J.

Sager Electronics

Technical Drawing1 page7 years ago

JRH Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-3.91%

CAD Models

Download TE Connectivity HSC1004R3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS754R7J
Fixed Resistor, Wire Wound, 75W, 4.7ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC1004R0J
Fixed Resistor, Wire Wound, 100W, 4ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP8-1625999-8
Fixed Resistor, Wire Wound, 100W, 3.9ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC1004R3J
Fixed Resistor, Wire Wound, 100W, 4.3ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, 100W, 4.3ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityTHS754R7J
Fixed Resistor, Wire Wound, 75W, 4.7ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteL100J4R0E
Res Wirewound 4 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J4R0
Res Wirewound 4 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity HSC1004R3J provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 4.3ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 4.3 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±50ppm/℃ 4.3Ω 100W Flange mounting 87.5mm(Length)*26mm(height)
Wirewound Resistors - Chassis Mount HSC100 4R3 5%
Hsc100 4R3 5%; |Cgs Te Connectivity HSC1004R3J
3-1625999-9, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 87.5 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC100 4R3 5% Resistance Value: 4.3 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 4.3 Ω Wire Wound 5 % Power Resistor | Part Number: HSC1004R3J | Internal Number: 3-1625999-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625999-9