TE Connectivity HSC1004R0J

Fixed Resistor, Wire Wound, 100W, 4ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 8.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1004R0J.

Sager Electronics

Technical Drawing1 page7 years ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+14.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityHSA504R0J
Res Wirewound 4 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC1004R3J
Fixed Resistor, Wire Wound, 100W, 4.3ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP8-1625999-8
Fixed Resistor, Wire Wound, 100W, 3.9ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1625971-8
Fixed Resistor, Wire Wound, 25W, 3.9ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1625966-5
Fixed Resistor, Wire Wound, 16W, 3.9ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC1004R0J provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 4ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RES, WIREWOUND, 4R, 100W, SOLDER; Resistance:4ohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9kV; Resistor Technology:Wirewound; Temperature Coefficient:± 50ppm/°C; Product L
HSC100 4R0 5% Resistance Value: 4 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 4 Ω Wire Wound 5 % Power Resistor | Part Number: HSC1004R0J | Internal Number: 6-1625999-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625999-4
  • 6-1625999-4.