Ohmite L100J4R0E

Res Wirewound 4 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J4R0E.

IHS

Datasheet2 pages4 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.70%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL100J4R0
Res Wirewound 4 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J4R0E
Res Wirewound 4 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J4R0
Res Wirewound 4 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J4R0E
Res Wirewound 4 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF55J4R0E
Res Wirewound 4 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J4R0E
Res Wirewound 4 Ohm 5% 40W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J4R0E provided by its distributors.

Res Wirewound 4 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 4ohm, 2845V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±400ppm/C 4Ohm 100W
Wirewound Resistors - Chassis Mount 100watt 4ohm 5% High Power
Resistor 4Ω 100W ±5% ±400ppm/°C TH, Bracket Mount 165.1mm L × 19.1mm W
RESISTOR, WIREWOUND, RES 4 OHMS, PWR-RTG 100 W, TOL 5%,LUG, VITREOUS ENAMEL
RES, 4R, 100W, SOLDER LUG, WIREWOUND;
RESISTOR, 4 OHM, 100 WATT, FIXED,
L100J4R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 4 Ohms; 100W; Plus or Minus 5 Percent Tolerance; 2845V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 4 OHM, 100W, 5%; Resistance:4ohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coefficie 64K4825

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV