Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC150200RJ

Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 14.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC150200RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download TE Connectivity HSC150200RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityHSC15022RJ
Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS7522RJ
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed
TE ConnectivityHSC100200RJ
Fixed Resistor, Wire Wound, 100W, 200ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC150220RJ
Fixed Resistor, Wire Wound, 150W, 220ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC150220RJ
Fixed Resistor, Wire Wound, 150W, 220ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC150200RJ provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 200 Ohm 5% 150W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±30ppm/℃ 200Ω 150W Flange mounting 122mm*47.5mm*26mm
22 Ω, Wire Wound, Power Resistor Resistor, 122 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 150 W, CGS HS
HSC150 200R 5% Resistance Value: 200 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 200 Ω Wire Wound 5 % Power Resistor | Part Number: HSC150200RJ | Internal Number: 4-1630012-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1630012-0