TE Connectivity HSA5082RJ

Res Wirewound 82 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 4.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5082RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-25.71%

CAD Models

Download TE Connectivity HSA5082RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS5082RJ
Res Wirewound 82 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1582RJ
Fixed Resistor, Wire Wound, 15W, 82ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5082RJ
Res Wirewound 82 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5082RJ
Res Wirewound 82 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Metal Glaze/Thick Film, 35W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 82 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
Res Thick Film 75 Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity HSA5082RJ provided by its distributors.

Res Wirewound 82 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 82ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount Hsa5; |Te Connectivity Amp 8-1625984-4
±5% ±50ppm/℃ 82Ω 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,82OHM +/-5% 50W
Wirewound Resistors - Chassis Mount HSA50 82R 5%
HSA50 82R 5% Resistance Value: 82 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 82 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5082RJ | Internal Number: 8-1625984-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625984-4