TE Connectivity THS2582RJ

Fixed Resistor, Wire Wound, 25W, 82ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS2582RJ.

element14 APAC

Datasheet6 pages12 years ago
Datasheet2 pages20 years ago

Farnell

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+18.57%

CAD Models

Download TE Connectivity THS2582RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS1582RJ
Fixed Resistor, Wire Wound, 15W, 82ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2575RJ
Fixed Resistor, Wire Wound, 25W, 75ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5082RJ
Res Wirewound 82 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Thick Film 75 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
RTO 20 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 82Ohm 2W
Res Thick Film 75 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity THS2582RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 82ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 82 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±50ppm/℃ 82Ω 25W Flange mounting 51.8mm(Length)*15mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 82OHM +/-5% 25W
Wirewound Resistors - Chassis Mount THS25 82R 5%
3-1879075-7, TE Connectivity / AMP Brand
RES, WIREWOUND, 82R, 25W, SOLDER; Resistance: 82ohm; Product Range: THS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Element Type: Wirewound; Temperature Coefficient: ±
THS25 82R 5% Resistance Value: 82 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 82 Ω Wire Wound 5 % Power Resistor | Part Number: THS2582RJ | Internal Number: 3-1879075-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879075-7