TE Connectivity HSA506R0J

Fixed Resistor, Wire Wound, 50W, 6ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 4.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA506R0J.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-37.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTHS505R6J
Res Wirewound 5.6 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA505R6J
HS Series 72.5 x 30 mm 50 W 5.6 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityHSA255R6J
Fixed Resistor, Wire Wound, 25W, 5.6ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS255R6J
5.6Ω Wirewound Resistors 25W ±5% ±50ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
TE ConnectivityHSA256R2E
Fixed Resistor, Wire Wound, 25W, 6.2ohm, 500V, 3% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA506R0J
Fixed Resistor, Wire Wound, 50W, 6ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 6ohm, 4.2426V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityTHS505R6J
Res Wirewound 5.6 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Res Wirewound 6Ohm 5% 5W ±300ppm/°C Ceramic Radial Bulk
Res Thick Film 5.6 Ohm 5% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity HSA506R0J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 6ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 6 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±50ppm/°C 6Ω 50W Base Mount 72.5mm L × 17mm H
Wirewound Resistors - Chassis Mount HSA50 6R0 5%
7-1625984-9, TE Connectivity / AMP Brand
HSA50 6R0 5% Resistance Value: 6 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 6 Ω Wire Wound 5 % Power Resistor | Part Number: HSA506R0J | Internal Number: 7-1625984-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625984-9