TE Connectivity THS255R6J

5.6Ω Wirewound Resistors 25W ±5% ±50ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
$ 2.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS255R6J.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-9.81%

CAD Models

Download TE Connectivity THS255R6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA255R6J
Fixed Resistor, Wire Wound, 25W, 5.6ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS255R1J
Res, 5R1, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879075-1
TE ConnectivityHSA505R6J
HS Series 72.5 x 30 mm 50 W 5.6 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityTHS505R6J
Res Wirewound 5.6 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE Connectivity / AMP2-1630186-7
Fixed Resistor, Wire Wound, 50W, 5.1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA506R0J
Fixed Resistor, Wire Wound, 50W, 6ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA255R6J
Fixed Resistor, Wire Wound, 25W, 5.6ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA505R6J
HS Series 72.5 x 30 mm 50 W 5.6 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityTHS505R6J
Res Wirewound 5.6 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Res Wirewound 6 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of TE Connectivity THS255R6J provided by its distributors.

5.6Ω Wirewound Resistors 25W ±5% ±50ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
Res Wirewound 5.6 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 5.6ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS255R6J
±5% ±50ppm/℃ 5.6Ω 25W Flange mounting 51.8mm(Length)*15mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 5.6OHM +/-5% 25W
TE CONNECTIVITY / CGS THS255R6J RESISTOR, AL CLAD, 12.5 2 5R6 5%
Wirewound Resistors - Chassis Mount THS25 5R6 5%
2-1879075-2, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 2-1879075-2)
THS25 5R6 5% Resistance Value: 5.6 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 5.6 Ω Wire Wound 5 % Power Resistor | Part Number: THS255R6J | Internal Number: 2-1879075-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879075-2
  • THS255R6J..