TE Connectivity HSA255R0J

Res, 5R, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1676625-7
$ 2.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA255R0J.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

element14 APAC

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-15.51%

CAD Models

Download TE Connectivity HSA255R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
TE ConnectivityTHS255R1J
Res, 5R1, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879075-1
TE ConnectivityHSA505R0J
Res Wirewound 5 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA504R7J
Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1630186-7
Fixed Resistor, Wire Wound, 50W, 5.1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1625963-9
Fixed Resistor, Wire Wound, 10W, 5ohm, 160V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS105R0J
Res Wirewound 5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS105R0J
Res Wirewound 5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS155R0J
Fixed Resistor, Wire Wound, 15W, 5Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 12.5W, 5ohm, 7.9057V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA255R0J provided by its distributors.

Res, 5R, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1676625-7
Res Wirewound 5 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 5ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
±5% ±50ppm/℃ 5Ω 25W Flange mounting 51.8mm(Length)*15mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 5OHM +/-5% 25W
AGASTAT Wirewound Resistors-Chassis Mount HSA25 5R0 5%
TE Connectivity HSA255R0J 底盘安装电阻器
RESISTOR, WIREWOUND, 5R, 5%, 25W; Resistance: 5ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 550V; Resistor Element Material: Wirewound; Temperatur
HSA25 5R0 5% Resistance Value: 5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 5 Ω Wire Wound 5 % Power Resistor | Part Number: HSA255R0J | Internal Number: 1676625-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676625-7
  • 1676625-7.
  • HSA255R0J.