TE Connectivity HSA5033KJ

Res Wirewound 33K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 4.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5033KJ.

Future Electronics

Technical Drawing1 page10 years ago

Farnell

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+18.43%

CAD Models

Download TE Connectivity HSA5033KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2533KJ
Fixed Resistor, Wire Wound, 25W, 33000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1676625-1
Fixed Resistor, Wire Wound, 25W, 30000ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5033KJ
Fixed Resistor, Wire Wound, 50W, 33000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA5033KJ
Res Wirewound 33K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS5033KJ
Fixed Resistor, Wire Wound, 50W, 33000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 33000ohm, 406.202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 33000ohm, 1250V, 5% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 33000ohm, 406.202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSA5033KJ provided by its distributors.

Res Wirewound 33K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
RES, WIREWOUND, 33K, 50W, SOLDER; Resistance: 33kohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: 1.25kV; Resistor Element Type: Wirewound; Temperature Coefficient
HSA50 33K 5% Resistance Value: 33K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 33K Ω Wire Wound 5 % Power Resistor | Part Number: HSA5033KJ | Internal Number: 2-1630186-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630186-4
  • 2-1630186-4.