Vishay CW00533K00JB12

Fixed Resistor, Wire Wound, 5W, 33000ohm, 406.202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00533K00JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Newark

Inventory History

3 month trend:
-46.15%

Alternate Parts

Price @ 1000
$ 2.46
$ 1.871
$ 1.871
Stock
200
2,391
2,391
Authorized Distributors
5
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 30000ohm, 387.298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 30000ohm, 387.298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 35000ohm, 418.33V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1-1623782-1
Fixed Resistor, Metal Oxide Film, 5W, 33000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
OhmiteOD333JE
Fixed Resistor, Carbon Composition, 0.25W, 33000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF333JE
Fixed Resistor, Carbon Composition, 0.5W, 33000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW00533K00JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 33000ohm, 406.202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, 33KOHM, 5W, 5%
CW-5 33K 5% B12
33K OHM 5% 5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric