TE Connectivity HSA2533KJ

Fixed Resistor, Wire Wound, 25W, 33000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2533KJ.

Sager Electronics

Technical Drawing1 page10 years ago

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+125%

CAD Models

Download TE Connectivity HSA2533KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA5033KJ
Res Wirewound 33K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP3-1676625-1
Fixed Resistor, Wire Wound, 25W, 30000ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2533KJ
Fixed Resistor, Wire Wound, 25W, 33000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 33000ohm, 406.202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 33000ohm, 406.202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 33000ohm, 406.202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityTHS5033KJ
Fixed Resistor, Wire Wound, 50W, 33000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA2533KJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 33000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 33K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount HSA25 33K 5%
Hsa25 33K 5%; |Cgs Te Connectivity HSA2533KJ
3-1625971-8, TE Connectivity / AMP Brand
±5% ±30ppm/℃ 33Ω 25W base mount
HSA25 33K 5% Resistance Value: 33K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 33K Ω Wire Wound 5 % Power Resistor | Part Number: HSA2533KJ | Internal Number: 3-1625971-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625971-8