TE Connectivity THS502K2J

Res Wirewound 2.2K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS502K2J.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+296%

CAD Models

Download TE Connectivity THS502K2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102K2J
Fixed Resistor, Wire Wound, 16W, 2200ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Ohmite20J2K2E
Fixed Resistor, Wire Wound, 10W, 2200ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23J2K2E
Fixed Resistor, Wire Wound, 3W, 2200ohm, 135V, 5% +/-Tol, Through Hole Mount
Res Wirewound 2.2K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity THS502K2J provided by its distributors.

Res Wirewound 2.2K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 2200ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS502K2J
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2.2KOHM +/-5% 50W
±5% ±30ppm/℃ 2.2KΩ 50W base mount 72.5mm(Length)*17mm(height)
AGASTAT Wirewound Resistors-Chassis Mount THS50 2K2 5%
Wirewound Resistors 2.2 KOhms 50W 30PPM
TE Connectivity THS502K2J シャーシ取り付け抵抗器
PANEL - CHASSIS MOUNT RESISTORS;
THS50 2K2 5% Resistance Value: 2.2K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 2.2K Ω Wire Wound 5 % Power Resistor | Part Number: THS502K2J | Internal Number: 5-1879071-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879071-4
  • THS502K2J..